RS PRO Optically Clear PUR Potting Compound 250 g
- RS Stock No.:
- 195-984
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 195-984
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Material | PUR | |
| Package Type | Pack | |
| Package Size | 250 g | |
| Special Properties | Acid Resistance, Alkali Resistance, Water Resistance, Weather Resistance | |
| Cure Time | 24 h | |
| Hardness | 46 Shore D, 95 Shore A | |
| Thermal Conductivity | 0.2W/mK | |
| Colour | Optically Clear | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +120 °C | |
| Physical Form | Viscous Liquid | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Material PUR | ||
Package Type Pack | ||
Package Size 250 g | ||
Special Properties Acid Resistance, Alkali Resistance, Water Resistance, Weather Resistance | ||
Cure Time 24 h | ||
Hardness 46 Shore D, 95 Shore A | ||
Thermal Conductivity 0.2W/mK | ||
Colour Optically Clear | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +120 °C | ||
Physical Form Viscous Liquid | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Transparent Potting Compound Polyurethane 250 g
- RS PRO White Epoxy Potting Compound 250 g
- RS PRO Black Epoxy Potting Compound 250 g
- Electrolube UR5044RP250G Blue Potting Compound Polyurethane 250 g
- RS PRO White Potting Compound Epoxy 250 g
- Electrolube ER1450RP250G White Potting Compound Epoxy 250 g
- Electrolube UR5097RP250G Black Potting Compound Polyurethane 250 g
- Electrolube UR5528RP250 Black Potting Compound Polyurethane 250 g
