PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole,
- RS Stock No.:
- 288-8839
- Distrelec Article No.:
- 164-27-488
- Mfr. Part No.:
- PC16SH10IP06-103A2020-ITA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Stock information currently inaccessible
- RS Stock No.:
- 288-8839
- Distrelec Article No.:
- 164-27-488
- Mfr. Part No.:
- PC16SH10IP06-103A2020-ITA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Rotary | |
| Product Type | Linear Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 200mW | |
| Mount Type | Through Hole | |
| Shaft Length | 31.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 20.5mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Rotary | ||
Product Type Linear Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 200mW | ||
Mount Type Through Hole | ||
Shaft Length 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 20.5mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- DE
The rotary potentiometer with a tolerance of ±20%. It operates within a temperature range of -25°C to 70°C, making it suitable for a variety of environments and applications.
RoHS compliant
Tolerance ±20 %
Related links
- PIHER SENSORS AND CONTROLS S.S.A 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A 1 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PC16SH10IP06-102A2020-ITA
- PIHER SENSORS AND CONTROLS S.S.A 1 mΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole, PC16SH10IP06-105A2020 I
- PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount, PC16SH10CP06-103A2020-CTA
- PIHER SENSORS AND CONTROLS S.S.A 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A 500 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607504A
- PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607103A
- PIHER SENSORS AND CONTROLS S.S.A T-21 1 mΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, T-21AHM0607105A


