PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,
- RS Stock No.:
- 288-8835
- Distrelec Article No.:
- 164-27-165
- Mfr. Part No.:
- PC16DH10IP06-104A2020--TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
£4.22
(exc. VAT)
£5.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 582 unit(s) ready to ship
- Plus 400 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.22 |
*price indicative
- RS Stock No.:
- 288-8835
- Distrelec Article No.:
- 164-27-165
- Mfr. Part No.:
- PC16DH10IP06-104A2020--TA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Potentiometer Type | Linear | |
| Product Type | Linear Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 2 | |
| Number of Turns | 1 | |
| Power Rating | 200mW | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 20.5mm | |
| Standards/Approvals | No | |
| Series | PC-16 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Potentiometer Type Linear | ||
Product Type Linear Potentiometer | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 2 | ||
Number of Turns 1 | ||
Power Rating 200mW | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 20.5mm | ||
Standards/Approvals No | ||
Series PC-16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- ES
The dual-channel potentiometer with each channel having a resistance of 100 kOhms and a power rating of 200mW, with a tolerance of ±20% and a linear taper.
Operating temperature -25°C to 70°C
RoHS compliant
Related links
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 MΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount, PC16SH-10IP06-102A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Through Hole,


