PIHER SENSORS AND CONTROLS S.S.A SMC-10 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, SMC-10 V10 502 A 2020 MTA
- RS Stock No.:
- 288-3794
- Distrelec Article No.:
- 164-35-343
- Mfr. Part No.:
- SMC-10 V10 502 A 2020 MTA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Subtotal (1 unit)*
£4.46
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 224 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.46 |
*price indicative
- RS Stock No.:
- 288-3794
- Distrelec Article No.:
- 164-35-343
- Mfr. Part No.:
- SMC-10 V10 502 A 2020 MTA
- Brand:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 4mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 330mW | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 43mm | |
| Standards/Approvals | No | |
| Series | SMC-10 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 4mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 330mW | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Height 43mm | ||
Standards/Approvals No | ||
Series SMC-10 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- ES
The Rotary Potentiometer is a linear taper type with a resistance of 5kOhm and a power rating of 330mW. It features a tolerance of ±20% and a compact size of 11.7mm.
RoHS compliant
Related links
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, SMC-10 H04 103 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A SMC-10 10 kΩ Rotary Potentiometer Panel, SMC-10 V10 103 A 2020 MTA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A 10 kΩ Linear Potentiometer 1-Turns 1-Gang Panel PC16SH-10IP06-103A2020-TA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PC16SH10CP06-102A2020-CTA
- PIHER SENSORS AND CONTROLS S.S.A PC-16 47 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bracket Mount,


