PIHER SENSORS AND CONTROLS S.S.A SMC-10 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, SMC-10 H04 103 A 2020 MTA

Subtotal (1 unit)*

£4.39

(exc. VAT)

£5.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 384 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.39

*price indicative

RS Stock No.:
288-3793
Distrelec Article No.:
164-35-323
Mfr. Part No.:
SMC-10 H04 103 A 2020 MTA
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

4mm

Number of Turns

1

Power Rating

330mW

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

30mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

Height

9.35mm

Series

SMC-10

Tolerance ±

20%

The 10 mm Carbon/Cermet Potentiometer is an excellent low price control potentiometer enclosed in a plastic housing with IP54 protection. It has a mechanical angle of 235° ± 5° and an electrical angle of 220° ± 20°, making it ideal for various applications.

Torque range of 0.5 to 2.5 Ncm (0.71 to 3.5 in-oz)

Maximum voltage 200 VDC (lin) 100 VDC (no lin)

Mechanical life of 10K cycles

Taper options Lin, Log, Alog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy