Panasonic 82μF Surface Mount Polymer Capacitor, 25V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-1979
Mfr. Part No.:
25SVPD82M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

82µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

28mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

12.6mm

Maximum Operating Temperature

+125°C

Height

12.6mm

Dimensions

10 (Dia) x 12.6mm

Series

SVPD

Electrolyte Type

Solid

Dissipation Factor

12%

Lifetime

2000h

Leakage Current

410 μA

Diameter

10mm

Minimum Operating Temperature

-55°C

Ripple Current

1202mArms

Polarised

Polar

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy