Panasonic 15μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 866-3750
- Mfr. Part No.:
- EEFCX1C150R
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 866-3750
- Mfr. Part No.:
- EEFCX1C150R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 15µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 40mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 1.9mm | |
| Dimensions | 7.3 x 4.3 x 1.9mm | |
| Series | SP-CAP CX | |
| Lifetime | 2000h | |
| Ripple Current | 3.2Arms | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 72 μA | |
| Dissipation Factor | 6% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 15µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 40mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.9mm | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series SP-CAP CX | ||
Lifetime 2000h | ||
Ripple Current 3.2Arms | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 72 μA | ||
Dissipation Factor 6% | ||
Polarised Polar | ||


