Panasonic 150μF Through Hole Polymer Capacitor, 20V dc

Stock information currently inaccessible
RS Stock No.:
808-1647
Mfr. Part No.:
20SEP150M+T
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

150µF

Voltage

20V dc

Mounting Type

Through Hole

Equivalent Series Resistance

20mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 13mm

Series

SEP

Electrolyte Type

Solid

Lifetime

3000h

Minimum Operating Temperature

-55°C

Leakage Current

600 μA

Polarised

Polar

Dissipation Factor

15%

Diameter

10mm

Ripple Current

4.32A

COO (Country of Origin):
ID

OSCON Solid Electrolytic radial SEP series


Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

3000 h guarantee at +105°C

Radial lead type

Lead and Halogen free

Applications


Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy