Panasonic 180μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 808-1628
- Mfr. Part No.:
- 16SEPF180M+TSS
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 808-1628
- Mfr. Part No.:
- 16SEPF180M+TSS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 180µF | |
| Voltage | 16V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 22mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.3 x 6mm | |
| Series | OS-CON SEP | |
| Lifetime | 5000h | |
| Ripple Current | 3.3A | |
| Leakage Current | 576 μA | |
| Diameter | 6.3mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 22mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Length 6mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 x 6mm | ||
Series OS-CON SEP | ||
Lifetime 5000h | ||
Ripple Current 3.3A | ||
Leakage Current 576 μA | ||
Diameter 6.3mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
