Panasonic 22μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 807-3056
- Mfr. Part No.:
- 35SEPF22M+TSS
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 807-3056
- Mfr. Part No.:
- 35SEPF22M+TSS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 35mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 6.3 (Dia) x 6mm | |
| Series | SEPF | |
| Dissipation Factor | 12% | |
| Polarised | Polar | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 5000h | |
| Ripple Current | 2.6A | |
| Diameter | 6.3mm | |
| Leakage Current | 154 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 35mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Length 6mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 (Dia) x 6mm | ||
Series SEPF | ||
Dissipation Factor 12% | ||
Polarised Polar | ||
Minimum Operating Temperature -55°C | ||
Lifetime 5000h | ||
Ripple Current 2.6A | ||
Diameter 6.3mm | ||
Leakage Current 154 μA | ||
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.


