Panasonic 22μF Through Hole Polymer Capacitor, 32V dc

RS Stock No.:
807-3040
Mfr. Part No.:
32SEPF22M+TSS
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

22µF

Voltage

32V dc

Mounting Type

Through Hole

Equivalent Series Resistance

35mΩ

Lead Pitch

2.5mm

Tolerance

±20%

Length

5.5mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 5.5mm

Series

SEPF

Dissipation Factor

12%

Lifetime

5000h

Leakage Current

140 μA

Minimum Operating Temperature

-55°C

Ripple Current

2.4A

Diameter

6.3mm

Polarised

Polar

COO (Country of Origin):
ID

OSCON Solid Electrolytic radial SEPF series


Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

Radial lead type

Halogen free

Applications


These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as Air conditioners and home information appliances.

Solid Radial 105°C