Panasonic 47μF Surface Mount Polymer Capacitor, 8V dc

Stock information currently inaccessible
RS Stock No.:
795-6032
Mfr. Part No.:
8TPG47M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

47µF

Voltage

8V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

B1G

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.1mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.1mm

Series

POSCAP TPG

Electrolyte Type

Solid

Leakage Current

37.6 μA

Minimum Operating Temperature

-55°C