Panasonic 150μF Surface Mount Polymer Capacitor, 16V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
795-5718
Mfr. Part No.:
16TQC150MYF
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

150µF

Dielectric Material Family

Tantalum

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

D3L

Equivalent Series Resistance

50mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

POSCAP TQC

Electrolyte Type

Solid

Leakage Current

240 μA

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy