Panasonic 100μF Through Hole Polymer Capacitor, 4V dc
- RS Stock No.:
- 795-5635
- Mfr. Part No.:
- 4SEP100M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 795-5635
- Mfr. Part No.:
- 4SEP100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 4V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 40mΩ | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 6mm | |
| Dimensions | 6.3 (Dia) x 6mm | |
| Series | SEP | |
| Polarised | Polar | |
| Ripple Current | 1.81A | |
| Lifetime | 3000h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Leakage Current | 200 μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 4V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 40mΩ | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 6mm | ||
Dimensions 6.3 (Dia) x 6mm | ||
Series SEP | ||
Polarised Polar | ||
Ripple Current 1.81A | ||
Lifetime 3000h | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Leakage Current 200 μA | ||
Dissipation Factor 12% | ||


