Panasonic 82μF Through Hole Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
795-5493
Mfr. Part No.:
16SEP82M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

82µF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

40mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Maximum Operating Temperature

+105°C

Height

7mm

Dimensions

8 (Dia) x 7mm

Series

SEP

Dissipation Factor

12%

Ripple Current

2.12A

Minimum Operating Temperature

-55°C

Lifetime

3000h

Diameter

8mm

Leakage Current

656 μA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy