Panasonic 68μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 795-5174
- Mfr. Part No.:
- 10SVPC68M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 795-5174
- Mfr. Part No.:
- 10SVPC68M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 68µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 30mΩ | |
| Tolerance | ±20% | |
| Height | 5.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 5 x 5.9mm | |
| Series | OS-CON | |
| Polarised | Polar | |
| Ripple Current | 1.97A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 300 μA | |
| Lifetime | 2000h | |
| Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 68µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 30mΩ | ||
Tolerance ±20% | ||
Height 5.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 5 x 5.9mm | ||
Series OS-CON | ||
Polarised Polar | ||
Ripple Current 1.97A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 300 μA | ||
Lifetime 2000h | ||
Diameter 5mm | ||
OSCON Solid Electrolytic SVPC series
Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.


