Panasonic 150μF Surface Mount Polymer Capacitor, 10V dc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
788-7453
Mfr. Part No.:
10TPF150ML
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

150µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

D3L

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

POSCAP TPF

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

150 μA