Panasonic 560μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 197-2185
- Mfr. Part No.:
- EEHZK1E561UV
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 197-2185
- Mfr. Part No.:
- EEHZK1E561UV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 560µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 20mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Length | 10.5mm | |
| Height | 12mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10x10.5mm | |
| Series | ZKU | |
| Electrolyte Type | Solid | |
| Ripple Current | 2800mArms | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 140 μA | |
| Dissipation Factor | 14% | |
| Polarised | Polar | |
| Lifetime | 4000h | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 560µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 20mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 10.5mm | ||
Height 12mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10x10.5mm | ||
Series ZKU | ||
Electrolyte Type Solid | ||
Ripple Current 2800mArms | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 140 μA | ||
Dissipation Factor 14% | ||
Polarised Polar | ||
Lifetime 4000h | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable users to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.
The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 20m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.
Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant
Low ESR
AEC-Q200 compliant
RoHS compliant


