Wurth Elektronik 22 μF Surface, 16 V, 16V dc

RS Stock No.:
185-5173
Mfr. Part No.:
875135319002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Technology

Polymer, Polymer

Capacitance

22μF

Voltage

16, 16V

Mount Type

Surface

Package/Case

3500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

WCAP-PHET

Depth

4.3mm

Height

1.9mm

Length

7.3mm

Leakage Current

105.6μA

Automotive Standard

No

Ripple Current

3.2A

Lifetime

1000 h, 1000 h

Minimum Operating Temperature

-55°C

Dissipation Factor

10, 10%

COO (Country of Origin):
JP
H-Chip Aluminium Polymer Capacitor

Recommended Soldering: Reflow

Operating Temperature: -55°C up to +125°C

Capacitance Tolerance: ±20%

Endurance: 1000h @ +125°C

High ripple current capability

Low Profile

Applications

Noise suppression

Input and output capacitor for DC/DC Converter

USB Charger, Smart Meter, Power Bank

High Temperature Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy