Wurth Elektronik 100 μF Surface Polymer Capacitor, 6.3V dc

Subtotal (1 reel of 3500 units)*

£3,461.50

(exc. VAT)

£4,154.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.989£3,461.50

*price indicative

RS Stock No.:
185-5136
Mfr. Part No.:
875015119003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Package/Case

3500

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Series

WCAP-PHGP

Depth

4.3mm

Height

1.9mm

Length

7.3mm

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Ripple Current

5.1A

Leakage Current

63μA

Lifetime

2000 h

Automotive Standard

No

COO (Country of Origin):
JP
General purpose product series with max. operating temperature of +105 °C.

High ripple current capability

Low profile

Mounting style: H-Chip SMT

Capacitance range: 15 μF ‒ 560 μF

Capacitance tolerance: ±20 %

Voltage range (UR): 2 ‒ 35 V(DC)

Operating temperature: -55 °C up to +105 °C

Endurance: 2000h @ +105 °C

Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9

Recommended soldering: Reflow soldering

Applications

Noise suppression

Input and output capacitor for DC/DC converter

USB Charger, Smart Meter, Power Bank

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy