Panasonic 22μF Surface Mount Aluminium Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-9249
- Mfr. Part No.:
- 35SVPK22M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 179-9249
- Mfr. Part No.:
- 35SVPK22M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 35mΩ | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +125°C | |
| Height | 5.9mm | |
| Dimensions | 5 Dia. x 5.9mm | |
| Series | SVPK | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Ripple Current | 2.6 A, 820 mA | |
| Leakage Current | 154 μA | |
| Lifetime | 1000h | |
| Diameter | 5mm | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 35mΩ | ||
Tolerance ±20% | ||
Maximum Operating Temperature +125°C | ||
Height 5.9mm | ||
Dimensions 5 Dia. x 5.9mm | ||
Series SVPK | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Ripple Current 2.6 A, 820 mA | ||
Leakage Current 154 μA | ||
Lifetime 1000h | ||
Diameter 5mm | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVPK series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6, C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
125 ℃ 1000 h
RoHS compliance
Halogen free


