Panasonic 120μF Surface Mount Aluminium Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-3610
- Mfr. Part No.:
- 35SVF120M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 179-3610
- Mfr. Part No.:
- 35SVF120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 120µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 18mΩ | |
| Tolerance | ±20% | |
| Height | 12.6mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10 Dia. x 12.6mm | |
| Series | SVF | |
| Diameter | 10mm | |
| Lifetime | 1000h | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Polarised | Polar | |
| Leakage Current | 840 μA | |
| Ripple Current | 1.39 A, 4.4 A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 120µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 18mΩ | ||
Tolerance ±20% | ||
Height 12.6mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10 Dia. x 12.6mm | ||
Series SVF | ||
Diameter 10mm | ||
Lifetime 1000h | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
Polarised Polar | ||
Leakage Current 840 μA | ||
Ripple Current 1.39 A, 4.4 A | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6 is 16 V to 25 V and C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
Large capacitance (1000 μF max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
