Panasonic 100μF Surface Mount Polymer Capacitor, 8V dc
- RS Stock No.:
- 179-3404
- Mfr. Part No.:
- EEFUD0K101ER
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 179-3404
- Mfr. Part No.:
- EEFUD0K101ER
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 8V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 18mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 2.8mm | |
| Series | UE | |
| Lifetime | 1000h | |
| Dissipation Factor | 6% | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Ripple Current | 2.5mA | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 100µF | ||
Dielectric Material Family Aluminium | ||
Voltage 8V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 18mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series UE | ||
Lifetime 1000h | ||
Dissipation Factor 6% | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Ripple Current 2.5mA | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Very low ESR and high frequency characteristics
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
Stable characteristic not dependent on temperature and voltage
Higher safety than general tantalum electrolytic capacitors
Super low ESR : 3 mΩ max.
Low profile : Height 1.0 mm max.
Low ESL is realized by three terminals and face down terminal structure.
Ultra-low ESR capacitor
Lineup of 1.0-mm (max.) thick low-profile products
Low ESL type adopting three-terminal structure available
Stable temperature characteristics / Frequency characteristics
High safety made possible by self-recovery function (no ignition)
Low profile : Height 1.0 mm max.
Low ESL is realized by three terminals and face down terminal structure.
Ultra-low ESR capacitor
Lineup of 1.0-mm (max.) thick low-profile products
Low ESL type adopting three-terminal structure available
Stable temperature characteristics / Frequency characteristics
High safety made possible by self-recovery function (no ignition)


