Panasonic 33μF Through Hole Polymer Capacitor, 63V dc
- RS Stock No.:
- 178-1212
- Mfr. Part No.:
- EEHAZF1J330
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 178-1212
- Mfr. Part No.:
- EEHAZF1J330
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Capacitance | 33µF | |
| Voltage | 63V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 40mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +150°C | |
| Height | 9.5mm | |
| Dimensions | 8 (Dia) x 9.5mm | |
| Series | ZF | |
| Diameter | 8mm | |
| Ripple Current | 0.65Arms | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Dissipation Factor | 8% | |
| Lifetime | 1000h | |
| Leakage Current | 20.7 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Capacitance 33µF | ||
Voltage 63V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 40mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +150°C | ||
Height 9.5mm | ||
Dimensions 8 (Dia) x 9.5mm | ||
Series ZF | ||
Diameter 8mm | ||
Ripple Current 0.65Arms | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Dissipation Factor 8% | ||
Lifetime 1000h | ||
Leakage Current 20.7 μA | ||
- COO (Country of Origin):
- JP
Endurance : 1000 h at 150 °C (High temperature)
High temperature compared with ZC series
High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μF)
Equivalent to conductive polymer type Aluminum Electrolytic Capacitor(There are little characteristics change by temperature and frequency)
High temperature compared with ZC series
High-withstand voltage (25 V to 63 V), Low LC (0.01 CV or 3 μF)
Equivalent to conductive polymer type Aluminum Electrolytic Capacitor(There are little characteristics change by temperature and frequency)
