Panasonic 820μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 172-4764
- Mfr. Part No.:
- 6SVPC820M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 172-4764
- Mfr. Part No.:
- 6SVPC820M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 820µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 12mΩ | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20% | |
| Length | 11.9mm | |
| Height | 11.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 8 (Dia) x 11.9mm | |
| Series | SVPC | |
| Electrolyte Type | Solid | |
| Leakage Current | 1033 μA | |
| Lifetime | 2000h | |
| Ripple Current | 4700mArms | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 15% | |
| Diameter | 8mm | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 820µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 11.9mm | ||
Height 11.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 8 (Dia) x 11.9mm | ||
Series SVPC | ||
Electrolyte Type Solid | ||
Leakage Current 1033 μA | ||
Lifetime 2000h | ||
Ripple Current 4700mArms | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 15% | ||
Diameter 8mm | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
