Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 172-4186
- Mfr. Part No.:
- EEFSX0D471ER
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 172-4186
- Mfr. Part No.:
- EEFSX0D471ER
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 470µF | |
| Voltage | 2V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 9mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 1.9mm | |
| Dimensions | 7.3 x 4.3 x 1.9mm | |
| Series | SX | |
| Lifetime | 1000h | |
| Leakage Current | 94 μA | |
| Polarised | Polar | |
| Ripple Current | 6.3A | |
| Minimum Operating Temperature | -40°C | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 470µF | ||
Voltage 2V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 9mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.9mm | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series SX | ||
Lifetime 1000h | ||
Leakage Current 94 μA | ||
Polarised Polar | ||
Ripple Current 6.3A | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
