Panasonic 100μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 172-3803
- Mfr. Part No.:
- EEFMC0E101R
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 172-3803
- Mfr. Part No.:
- EEFMC0E101R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 100µF | |
| Voltage | 2.5V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 12mΩ | |
| Lead Pitch | 1.3mm | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 1.9mm | |
| Dimensions | 6 x 3.2 x 1.9mm | |
| Series | SP-CAP M | |
| Lifetime | 1000h | |
| Ripple Current | 2.7A | |
| Minimum Operating Temperature | -40°C | |
| Polarised | Polar | |
| Leakage Current | 25 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 100µF | ||
Voltage 2.5V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 12mΩ | ||
Lead Pitch 1.3mm | ||
Tolerance ±20% | ||
Length 6mm | ||
Depth 3.2mm | ||
Maximum Operating Temperature +105°C | ||
Height 1.9mm | ||
Dimensions 6 x 3.2 x 1.9mm | ||
Series SP-CAP M | ||
Lifetime 1000h | ||
Ripple Current 2.7A | ||
Minimum Operating Temperature -40°C | ||
Polarised Polar | ||
Leakage Current 25 μA | ||
- COO (Country of Origin):
- JP


