Panasonic 33μF Surface Mount Polymer Capacitor, 4V dc
- RS Stock No.:
- 172-3764
- Mfr. Part No.:
- 4SVP33M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 172-3764
- Mfr. Part No.:
- 4SVP33M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 33µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 200mΩ | |
| Lead Pitch | 1mm | |
| Tolerance | ±20% | |
| Length | 5.4mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 5.4mm | |
| Dimensions | 4 (Dia) x 5.4mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 740mA | |
| Lifetime | 2000h | |
| Diameter | 4mm | |
| Polarised | Polar | |
| Leakage Current | 66 μA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 33µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 200mΩ | ||
Lead Pitch 1mm | ||
Tolerance ±20% | ||
Length 5.4mm | ||
Maximum Operating Temperature +105°C | ||
Height 5.4mm | ||
Dimensions 4 (Dia) x 5.4mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 740mA | ||
Lifetime 2000h | ||
Diameter 4mm | ||
Polarised Polar | ||
Leakage Current 66 μA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.


