Panasonic 330μF Through Hole Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 166-7067
- Mfr. Part No.:
- 2SEPC330MZ
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7067
- Mfr. Part No.:
- 2SEPC330MZ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 330µF | |
| Voltage | 2.5V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 7mΩ | |
| Lead Pitch | 2mm | |
| Tolerance | ±20% | |
| Height | 9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 5 (Dia) x 9mm | |
| Series | SEPC | |
| Polarised | Polar | |
| Lifetime | 5000h | |
| Dissipation Factor | 10% | |
| Diameter | 5mm | |
| Leakage Current | 500 μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.18A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 330µF | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 7mΩ | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Height 9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 5 (Dia) x 9mm | ||
Series SEPC | ||
Polarised Polar | ||
Lifetime 5000h | ||
Dissipation Factor 10% | ||
Diameter 5mm | ||
Leakage Current 500 μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.18A | ||
- COO (Country of Origin):
- JP


