Panasonic 82μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 166-7034
- Mfr. Part No.:
- 25SVPD82M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 166-7034
- Mfr. Part No.:
- 25SVPD82M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 82µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 28mΩ | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20% | |
| Length | 12.6mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 12.6mm | |
| Dimensions | 10 (Dia) x 12.6mm | |
| Series | SVPD | |
| Electrolyte Type | Solid | |
| Leakage Current | 410 μA | |
| Lifetime | 2000h | |
| Diameter | 10mm | |
| Ripple Current | 1202mArms | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 82µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 28mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 12.6mm | ||
Maximum Operating Temperature +125°C | ||
Height 12.6mm | ||
Dimensions 10 (Dia) x 12.6mm | ||
Series SVPD | ||
Electrolyte Type Solid | ||
Leakage Current 410 μA | ||
Lifetime 2000h | ||
Diameter 10mm | ||
Ripple Current 1202mArms | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
