Panasonic 1.5mF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 166-6919
- Mfr. Part No.:
- 2R5TPE1500MC
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 166-6919
- Mfr. Part No.:
- 2R5TPE1500MC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 1.5mF | |
| Voltage | 2.5V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | D4 | |
| Equivalent Series Resistance | 12mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 3.8mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 7.3 x 4.3 x 3.8mm | |
| Series | POSCAP TPE | |
| Electrolyte Type | Solid | |
| Leakage Current | 375 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 1.5mF | ||
Voltage 2.5V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case D4 | ||
Equivalent Series Resistance 12mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 3.8mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 7.3 x 4.3 x 3.8mm | ||
Series POSCAP TPE | ||
Electrolyte Type Solid | ||
Leakage Current 375 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
