Panasonic 560μF Surface Mount Polymer Capacitor, 2V dc

RS Stock No.:
166-6860
Mfr. Part No.:
EEFGX0D561R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

560µF

Voltage

2V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

3mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 1.9mm

Series

SP- CAP GX

Polarised

Polar

Leakage Current

112 μA

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Lifetime

2000h

Ripple Current

10.2Arms

COO (Country of Origin):
JP