Panasonic 330μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 166-6831
- Mfr. Part No.:
- 2TPE330MAFB
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 166-6831
- Mfr. Part No.:
- 2TPE330MAFB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 330µF | |
| Voltage | 2V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | B2 | |
| Equivalent Series Resistance | 15mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | POSCAP TPE | |
| Electrolyte Type | Solid | |
| Leakage Current | 132 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 330µF | ||
Voltage 2V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case B2 | ||
Equivalent Series Resistance 15mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series POSCAP TPE | ||
Electrolyte Type Solid | ||
Leakage Current 132 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
