Panasonic 4.7μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 103-8730
- Mfr. Part No.:
- 10TPU4R7MSI
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 103-8730
- Mfr. Part No.:
- 10TPU4R7MSI
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 4.7µF | |
| Voltage | 10V dc | |
| Dielectric Material Family | Tantalum | |
| Mounting Type | Surface Mount | |
| Package/Case | S09 | |
| Equivalent Series Resistance | 300mΩ | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Series | POSCAP TPU | |
| Electrolyte Type | Solid | |
| Leakage Current | 4.7 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 4.7µF | ||
Voltage 10V dc | ||
Dielectric Material Family Tantalum | ||
Mounting Type Surface Mount | ||
Package/Case S09 | ||
Equivalent Series Resistance 300mΩ | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +85°C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Series POSCAP TPU | ||
Electrolyte Type Solid | ||
Leakage Current 4.7 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
