Panasonic 560μF Surface Mount Polymer Capacitor, 16V dc

Stock information currently inaccessible
RS Stock No.:
103-4729
Mfr. Part No.:
16SVPF560M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

560µF

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

14mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

11.9mm

Maximum Operating Temperature

+105°C

Height

11.9mm

Dimensions

8 (Dia) x 11.9mm

Series

SVPF

Electrolyte Type

Solid

Dissipation Factor

12%

Polarised

Polar

Minimum Operating Temperature

-55°C

Diameter

8mm

Lifetime

5000h

Ripple Current

4.95A

Leakage Current

1792 μA

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy