Panasonic 56μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 100-0120
- Mfr. Part No.:
- 25SVP56M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 100-0120
- Mfr. Part No.:
- 25SVP56M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 56µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Series | OS-CON | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 56µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Series OS-CON | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000h | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP


