Panasonic 56μF Surface Mount Polymer Capacitor, 20V dc
- RS Stock No.:
- 100-0114
- Mfr. Part No.:
- 20SVP56M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 100-0114
- Mfr. Part No.:
- 20SVP56M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 56µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 40mΩ | |
| Tolerance | ±20% | |
| Length | 7.9mm | |
| Height | 7.9mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 10 (Dia) x 7.9mm | |
| Series | SVP | |
| Electrolyte Type | Solid | |
| Lifetime | 2000h | |
| Ripple Current | 2.4A | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Diameter | 10mm | |
| Leakage Current | 224 μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 56µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 40mΩ | ||
Tolerance ±20% | ||
Length 7.9mm | ||
Height 7.9mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10 (Dia) x 7.9mm | ||
Series SVP | ||
Electrolyte Type Solid | ||
Lifetime 2000h | ||
Ripple Current 2.4A | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Diameter 10mm | ||
Leakage Current 224 μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
