Nichicon 470 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 269-010
- Mfr. Part No.:
- PLF1C471MDO1
- Brand:
- Nichicon
Image representative of range
Temporarily out of stock
- RS Stock No.:
- 269-010
- Mfr. Part No.:
- PLF1C471MDO1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia.) x 13 mm | |
| Length | 13mm | |
| Height | 13mm | |
| Series | LF | |
| Electrolyte Type | Solid | |
| Ripple Current | 6.1A | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Diameter | 10mm | |
| Leakage Current | 1504μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia.) x 13 mm | ||
Length 13mm | ||
Height 13mm | ||
Series LF | ||
Electrolyte Type Solid | ||
Ripple Current 6.1A | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Diameter 10mm | ||
Leakage Current 1504μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LF Series, 105°C
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Solid Radial 105°C
Related links
- Nichicon 470 μF Solid Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 470 μF Through Hole Polymer Capacitor, 16V dc
- Nichicon 47 μF Surface Polymer Capacitor, 16V dc
- Nichicon 100 μF Through Hole Polymer Capacitor, 16V dc
- Nichicon 330 μF Surface Polymer Capacitor, 16V dc
- Nichicon 39 μF Surface Polymer Capacitor, 16V dc
- Nichicon 270 μF Through Hole Polymer Capacitor, 16V dc
- Nichicon 150 μF Polymer Capacitor, 16V dc
