Nichicon 270 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 269-004
- Mfr. Part No.:
- PLF1C271MDO1
- Brand:
- Nichicon
Image representative of range
Temporarily out of stock
- RS Stock No.:
- 269-004
- Mfr. Part No.:
- PLF1C271MDO1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 270μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | Resin coated Case | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia.) x 12 mm | |
| Length | 12mm | |
| Series | LF | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.1A | |
| Leakage Current | 864μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 270μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case Resin coated Case | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia.) x 12 mm | ||
Length 12mm | ||
Series LF | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.1A | ||
Leakage Current 864μA | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Conductive Polymer Aluminium Solid Electrolytic Capacitor, LF Series, 105°C
Super-low ESR / maximum permitted ripple current
Guaranteed 2000 hours at 105°C
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Solid Radial 105°C
Related links
- Nichicon 100 μF Through Hole Polymer Capacitor, 16V dc
- Nichicon 470 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1.8 mF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 16V dc
