Blaklader 3390105099 Black Polyester, Cotton Polo Shirt 2XL

Subtotal (1 unit)*

£27.57

(exc. VAT)

£33.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.57

*price indicative

RS Stock No.:
672-416
Mfr. Part No.:
339010509900 - XXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

2XL

Product Type

Polo Shirt

Colour

Black

Material

Polyester, Cotton

Series

3390105099

Gender

Women

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Blaklader Women's Polo Shirt designed to supplement your wardrobe with style and comfort. It features a rib knit collar and reinforced neck and shoulder seams, offering durability and a polished look suitable for various professional settings.

Complements the industrial collection

Available in two-color options

Quality 1050

60% cotton and 40% polyester

Pique fabric

Weight 220 g/m²

Jersey profile used for profile pique shirts

Color noir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy