Blaklader 339010509900 Black 40% Polyester, 60% Cotton Polo Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 672-414
- Mfr. Part No.:
- 339010509900 - XL
- Brand:
- Blaklader
Subtotal (1 unit)*
£25.32
(exc. VAT)
£30.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.32 |
*price indicative
- RS Stock No.:
- 672-414
- Mfr. Part No.:
- 339010509900 - XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size EUR | XL | |
| Size UK | XL | |
| Colour | Black | |
| Material | 40% Polyester, 60% Cotton | |
| Style | Polo | |
| Series | 339010509900 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size EUR XL | ||
Size UK XL | ||
Colour Black | ||
Material 40% Polyester, 60% Cotton | ||
Style Polo | ||
Series 339010509900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Blaklader Women's Polo Shirt designed to supplement your wardrobe with style and comfort. It features a rib knit collar and reinforced neck and shoulder seams, offering durability and a polished look suitable for various professional settings.
Complements the industrial collection
Available in two-color options
Quality 1050
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for profile pique shirts
Color noir
Available in two-color options
Quality 1050
60% cotton and 40% polyester
Pique fabric
Weight 220 g/m²
Jersey profile used for profile pique shirts
Color noir
Related links
- Blaklader 339010509900 Black 40% Polyester UK- S, EUR- S
- Blaklader 339010509900 Black 40% Polyester UK- M, EUR- M
- Blaklader 339010509900 Black 40% Polyester UK- XXL, EUR- XXL
- Blaklader 339010509900 Black 40% Polyester UK- XS, EUR- XS
- Blaklader 339010509900 Black 40% Polyester UK- L, EUR- L
- Blaklader 339010509900 Black 40% Polyester UK- XXXL, EUR- XXXL
- Blaklader 332410509900 Black 40% Polyester UK- XL, EUR- XL
- Blaklader 339010508699 Navy Blue - Black 40% Polyester UK- XL, EUR- XL