Scruffs T560 Black 100% Sustainably Sourced Cotton Polo Shirt XXL

Image representative of range

Subtotal (1 unit)*

£16.63

(exc. VAT)

£19.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.63

*price indicative

RS Stock No.:
634-715
Mfr. Part No.:
T56071
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

XXL

Product Type

Polo Shirt

Colour

Black

Material

100% Sustainably Sourced Cotton

Sleeve Type

Short Sleeve

Series

T560

Gender

Men

Closure Type

Button

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs Tech Polo MADE from a blend of naturally breathable fabric and recycled polyester, this smart Tech Polo will keep you super comfy all day. Moisture wicking material and mesh panels provide extra freshness and raglan sleeves allow plenty of room to Flex and stretch.

Moisture wicking for all day freshness and mesh panels for added breathability

Quick drying and easy care fabric

Raglan sleeve for improved comfort and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy