Scruffs T554 Graphite Cotton, Polyester Polo Shirt XL

Subtotal (1 unit)*

£12.21

(exc. VAT)

£14.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£12.21

*price indicative

RS Stock No.:
634-413
Mfr. Part No.:
T55419
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

XL

Product Type

Polo Shirt

Colour

Graphite

Material

Cotton, Polyester

Sleeve Type

Short Sleeve

Series

T554

Gender

Men

Closure Type

Button Placket

Number of Outer Pockets

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs Worker Polo is MADE from sustainably sourced, cotton rich fabric. The longer length means you'll stay covered when bending and flexing, and the blank chest is Ideal for adding a company logo.

Naturally breathable and sustainably sourced cotton rich fabric

Longer length to prevent riding up when working

Ribbed collar with button placket

Blank chest for printing or embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy