TE Connectivity 3 Port PoE Splitter, 24V dc Output
- RS Stock No.:
- 476-837
- Distrelec Article No.:
- 303-48-368
- Mfr. Part No.:
- 2355173-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£684.78
(exc. VAT)
£821.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £684.78 |
*price indicative
- RS Stock No.:
- 476-837
- Distrelec Article No.:
- 303-48-368
- Mfr. Part No.:
- 2355173-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PoE Splitter | |
| Output Voltage | 24V dc | |
| Number of Outputs | 3 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PoE Splitter | ||
Output Voltage 24V dc | ||
Number of Outputs 3 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- TW
The TE Connectivity POE splitter 24VDC out is an innovative solution designed to deliver power alongside data over Ethernet cables, ensuring efficient connectivity and energy management. This device caters to diverse applications, making it an essential component for reliable network systems. By facilitating seamless integration, it simplifies installation processes while enhancing system performance for both commercial and industrial environments. With its robust construction and compliance with crucial regulatory directives, this POE splitter assures users of its reliability and safety, providing peace of mind alongside optimal functionality.
Offers low halogen content for enhanced environmental compliance
Features a compact design that facilitates easy integration into existing systems
Ensures compatibility with various power and data transmission standards
Provides robust performance maintaining efficiency under demanding conditions
Backed by comprehensive compliance documentation for regulatory assurance
Includes multiple connectivity options for versatile application support
Related links
- MOXA 1 Port PoE Splitter 75 V dc Input 12.95 W 540 mA
- Trendnet 2 Port 3 Port Industrial Single-Port PoE++ Splitter 90 W, 48V dc Output
- TP-Link 2 Port PoE Splitter 12V dc Output, 1 A
- Edimax 1 Port 1 Port PoE Splitter 5 V dc 2 A
- Planet 2 1 Port PoE Splitter 1000 Mbps
- Trendnet 2 2 Port PoE Splitter 2000 Mbps
- Planet 2 2 Port PoE Splitter 1000 Mbps
- Exsys 2 1 Port PoE Splitter 1 Gbps
