Bahco 1 2446, Multi Purpose Knife 225mm, 120 g
- RS Stock No.:
- 820-526
- Mfr. Part No.:
- 2446
- Brand:
- Bahco
Subtotal (1 unit)*
£9.15
(exc. VAT)
£10.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.15 |
*price indicative
- RS Stock No.:
- 820-526
- Mfr. Part No.:
- 2446
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knives | |
| Knife Type | Multi Purpose | |
| Overall Length | 225mm | |
| Keychain | No | |
| Series | 2446 | |
| Weight | 120g | |
| Number of Tools | 1 | |
| Tool Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knives | ||
Knife Type Multi Purpose | ||
Overall Length 225mm | ||
Keychain No | ||
Series 2446 | ||
Weight 120g | ||
Number of Tools 1 | ||
Tool Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Multipurpose Tradesman knife provides reliable cutting performance for various applications. It features a robust stainless steel blade for durability and precision. Designed with a dual component handle, it ensures a secure and comfortable grip during use.
Stainless steel blade for strength
Blade length 100 mm
Overall length 220 mm
Dual component handle for firm grip
Double button holster for secure carrying
q


