CK 6 T0957, Trimming Knife 135mm, 135 mm Closed Length, 83 g
- RS Stock No.:
- 794-997
- Mfr. Part No.:
- T0957-2
- Brand:
- CK
Subtotal (1 unit)*
£11.46
(exc. VAT)
£13.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.46 |
*price indicative
- RS Stock No.:
- 794-997
- Mfr. Part No.:
- T0957-2
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Knife Type | Trimming | |
| Product Type | Trimming Knife | |
| Handle Material | Aluminium | |
| Closed Length | 135mm | |
| Overall Length | 135mm | |
| Series | T0957 | |
| Weight | 83g | |
| Tool Material | Steel | |
| Number of Tools | 6 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Knife Type Trimming | ||
Product Type Trimming Knife | ||
Handle Material Aluminium | ||
Closed Length 135mm | ||
Overall Length 135mm | ||
Series T0957 | ||
Weight 83g | ||
Tool Material Steel | ||
Number of Tools 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Trimming knife is designed for precision cutting, featuring a non-retractable blade mechanism that ensures safety and control during use.
Robust, die-cast aluminium housing enhances durability
Safety interlocking design prevents blade slipping
Ergonomic soft-grip handle increases comfort during prolonged use
Magnetic blade retainer allows for quick, easy blade changes
String/wire cutting notch provides added convenience
Internal compartment stores up to five blades securely
Includes ten high-performance blades in the dispenser
Blade thickness of 0.6 mm for optimal cutting efficiency
Related links
- CK 6 T0956 135 mm Closed Length, 72 g
- CK Trimming Knife with Retractable Blade Retractable 165 mm
- TRUE TU5 31 g
- CK Trimming Knife with Trimming Blade Retractable
- CK Trimming Knife with Retractable Blade Retractable
- CK 3 CK Classic 95 mm Closed Length, 60 g
- CK 3 CK Classic 110 mm Closed Length, 100 g
- CK 2 100 mm Closed Length, 130 g
