CK 6 T0956, Trimming Knife 135mm, 135 mm Closed Length, 72 g
- RS Stock No.:
- 794-996
- Mfr. Part No.:
- T0956-2
- Brand:
- CK
Subtotal (1 unit)*
£7.72
(exc. VAT)
£9.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.72 |
*price indicative
- RS Stock No.:
- 794-996
- Mfr. Part No.:
- T0956-2
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Knife Type | Trimming | |
| Product Type | Trimming Knife | |
| Handle Material | Aluminium | |
| Closed Length | 135mm | |
| Overall Length | 135mm | |
| Series | T0956 | |
| Weight | 72g | |
| Tool Material | Steel | |
| Number of Tools | 6 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Knife Type Trimming | ||
Product Type Trimming Knife | ||
Handle Material Aluminium | ||
Closed Length 135mm | ||
Overall Length 135mm | ||
Series T0956 | ||
Weight 72g | ||
Tool Material Steel | ||
Number of Tools 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Trimming knife is designed for precision cutting and trimming tasks. Its robust construction and user-friendly design make it Ideal for various applications in both professional and domestic settings.
Robust die cast aluminium housing ensures durability
Magnetic blade retainer allows for quick and easy blade changes
Includes a string/wire cutting notch for versatility
Features an internal 5 blade storage compartment
Comes with 10 high performance blades in a convenient dispenser
Blade thickness of 0.6 mm enhances cutting precision
Related links
- CK 6 T0957 135 mm Closed Length, 83 g
- CK 3 CK Classic 95 mm Closed Length, 60 g
- CK 3 CK Classic 110 mm Closed Length, 100 g
- CK 3 CK Classic 110 mm Closed Length, 70 g
- CK 3 CK Classic 95 mm Closed Length, 55 g
- CK 2 100 mm Closed Length, 130 g
- HAZET 1 2157 115 mm Closed Length
- Crescent 1 WKFPNS1EU 100 mm Closed Length, 155 g
