Bahco 2488, Fixed Knife 230mm, 110 g

Subtotal (1 unit)*

£16.70

(exc. VAT)

£20.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.70

*price indicative

RS Stock No.:
470-303
Mfr. Part No.:
2488
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Knife

Knife Type

Fixed

Handle Material

Dual Component

Overall Length

230mm

Series

2488

Weight

110g

Tool Material

Stainless Steel (Blade)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bahco Hook Knife is ideal for various automotive and industrial applications such as cutting textiles, fascia, headliner, carpet, rubber, plastics, and cardboard. It features a two-component handle for a better grip and is resistant to most solvents. The blade can be re-sharpened periodically with a water stone.

Long lasting curved stainless steel blade

Easy clean and resistant to most solvents

Sold in retail packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy