Bahco 4 SQZ, Utility Knife 160mm, 65 g
- RS Stock No.:
- 470-295
- Mfr. Part No.:
- SQZ-MINI
- Brand:
- Bahco
Subtotal (1 unit)*
£9.95
(exc. VAT)
£11.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.95 |
*price indicative
- RS Stock No.:
- 470-295
- Mfr. Part No.:
- SQZ-MINI
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Handle Material | Rubber Grip | |
| Overall Length | 160mm | |
| Series | SQZ | |
| Weight | 65g | |
| Number of Tools | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Utility | ||
Handle Material Rubber Grip | ||
Overall Length 160mm | ||
Series SQZ | ||
Weight 65g | ||
Number of Tools 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Utility Knife features a quick-change blade system and stores 4 spare blades in a special compartment. It comes in a retail pack.
Retractable
With rubber grip


