Festo SPC11 End Position Controller, 537321

Subtotal (1 unit)*

£730.77

(exc. VAT)

£876.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£730.77

*price indicative

RS Stock No.:
652-069
Mfr. Part No.:
SPC11-INC
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

End Position Controller

Manufacturer Series

SPC11

Model Number

537321

COO (Country of Origin):
DE
The Festo End position controller designed to deliver precise control in various applications. Boasting advanced features such as flash memory for data backup and multiple control signal inputs, this device ensures reliable performance under diverse operating conditions. It offers a user-friendly interface with a 3-digit red 7-segment display and responsive operator controls, including touch-sensitive keys. With robust output capabilities, it supports up to five digital outputs and eight digital inputs, complying with IEC 61131-2 standards.

Flash memory offers reliable data backup for enhanced security
The device features a 3-digit display for clear instant feedback
Supports various control signals flexible for multiple configurations
A maximum tripping current of 500 mA ensures effective output management
Designed for environmental resilience with IP65 protection rating
Complies with EU regulations which ensuring reliability and safety
Tested levels for shock and vibration resistance to secure operational stability

Related links